Desolder Braid/Wick Rosin, Non Activated (R) Blue 0.100" (2.54mm) 500' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-500L

DigiKey Part Number
10-500L-ND
Manufacturer
Manufacturer Product Number
10-500L
Description
DESOLDER BRAID ROSIN 0.1" 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R) Blue 0.100" (2.54mm) 500' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemtronics
Series
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
Rosin, Non Activated (R)
ESD Protection
-
Color
Blue
Width
0.100" (2.54mm)
Length
500' (152.4m)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 344,68000 Kč7 344,68 Kč
Manufacturers Standard Package
Unit Price without VAT:7 344,68000 Kč
Unit Price with VAT:8 887,06280 Kč