220 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Best 3 components for On Board Charger

TND20V-221KB00AAA0

DigiKey Part Number
565-TND20V-221KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND20V-221KB00AAA0
Description
VARISTOR 220V 10KA DISC 20MM
Customer Reference
Detailed Description
220 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
Chemi-Con
Current - Surge
10 kA
Series
Energy
110J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
2500 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
220 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TND20SV221KB00AAA0Chemi-Con1 322565-TND20SV221KB00AAA0-ND25,44000 KčParametric Equivalent
In-Stock: 1 352
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,24000 Kč25,24 Kč
1018,31100 Kč183,11 Kč
2516,56760 Kč414,19 Kč
10014,63220 Kč1 463,22 Kč
25013,71040 Kč3 427,60 Kč
70012,92177 Kč9 045,24 Kč
1 40012,50585 Kč17 508,19 Kč
2 80012,16353 Kč34 057,88 Kč
5 60011,88175 Kč66 537,80 Kč
Manufacturers Standard Package
Unit Price without VAT:25,24000 Kč
Unit Price with VAT:30,54040 Kč