620 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
620 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Best 3 components for On Board Charger

TND14SV621KTLBPAA0

DigiKey Part Number
565-TND14SV621KTLBPAA0TR-ND - Tape & Reel (TR)
565-TND14SV621KTLBPAA0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TND14SV621KTLBPAA0
Description
VARISTOR 620V 5KA DISC 14MM
Customer Reference
Detailed Description
620 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
5 kA
Manufacturer
Chemi-Con
Energy
136J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Frequency
330 pF @ 1 kHz
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 125°C (TA)
Maximum AC Volts
385 V
Grade
Automotive
Maximum DC Volts
505 V
Qualification
AEC-Q200
Varistor Voltage (Min)
558 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
620 V
Package / Case
Disc 14mm
Varistor Voltage (Max)
682 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 088
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,67800 Kč146,78 Kč
2513,23720 Kč330,93 Kč
10011,65810 Kč1 165,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30010,77617 Kč3 232,85 Kč
60010,52210 Kč6 313,26 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč