


TND10V-182KB00AAA0 | |
|---|---|
DigiKey Part Number | 565-TND10V-182KB00AAA0-ND |
Manufacturer | |
Manufacturer Product Number | TND10V-182KB00AAA0 |
Description | VARISTOR 1.8KV 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1 kV | |
Maximum DC Volts | 1.465 kV | |
Varistor Voltage (Min) | 1.7 kV | |
Varistor Voltage (Typ) | 1.8 kV | |
Varistor Voltage (Max) | 1.98 kV | |
Current - Surge | 3.5 kA | |
Energy | 183J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 70 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 17,45000 Kč | 174,50 Kč |
| 25 | 15,77080 Kč | 394,27 Kč |
| 100 | 13,93300 Kč | 1 393,30 Kč |
| 250 | 13,05520 Kč | 3 263,80 Kč |
| 500 | 12,52602 Kč | 6 263,01 Kč |
| 1 000 | 12,09070 Kč | 12 090,70 Kč |
| 2 500 | 11,63105 Kč | 29 077,62 Kč |
| 5 000 | 11,35403 Kč | 56 770,15 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |


