270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Best 3 components for On Board Charger

TND10SV271KTLBPAA0

DigiKey Part Number
565-TND10SV271KTLBPAA0CT-ND - Cut Tape (CT)
565-TND10SV271KTLBPAA0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TND10SV271KTLBPAA0
Description
VARISTOR 270V 3.5KA DISC 10MM
Customer Reference
Detailed Description
270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
3.5 kA
Manufacturer
Chemi-Con
Energy
35J
Series
Number of Circuits
1
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Frequency
350 pF @ 1 kHz
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 125°C (TA)
Maximum AC Volts
175 V
Grade
Automotive
Maximum DC Volts
225 V
Qualification
AEC-Q200
Varistor Voltage (Min)
247 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
270 V
Package / Case
Disc 10mm
Varistor Voltage (Max)
303 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 870
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,72700 Kč77,27 Kč
256,91240 Kč172,81 Kč
1006,01380 Kč601,38 Kč
2505,58380 Kč1 395,95 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5005,32468 Kč2 662,34 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč