56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Best 3 components for On Board Charger

TND07SV560KTBAAAA0

DigiKey Part Number
565-TND07SV560KTBAAAA0CT-ND - Cut Tape (CT)
565-TND07SV560KTBAAAA0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TND07SV560KTBAAAA0
Description
VARISTOR 56V 250A DISC 7MM
Customer Reference
Detailed Description
56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Maximum AC Volts
30 V
Maximum DC Volts
42 V
Varistor Voltage (Min)
50 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
62 V
Current - Surge
250 A
Energy
2.7J
Number of Circuits
1
Capacitance @ Frequency
2900 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 975
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,22100 Kč42,21 Kč
253,73760 Kč93,44 Kč
1003,21270 Kč321,27 Kč
2502,96072 Kč740,18 Kč
5002,80954 Kč1 404,77 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5002,62223 Kč3 933,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč