


TND07SV471KTBAAAA0 | |
|---|---|
DigiKey Part Number | 565-TND07SV471KTBAAAA0TR-ND - Tape & Reel (TR) 565-TND07SV471KTBAAAA0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TND07SV471KTBAAAA0 |
Description | VARISTOR 470V 1.75KA DISC 7MM |
Customer Reference | |
Detailed Description | 470 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Current - Surge 1.75 kA |
Manufacturer Chemi-Con | Energy 30J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Frequency 120 pF @ 1 kHz |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 300 V | Grade Automotive |
Maximum DC Volts 385 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 423 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 470 V | Package / Case Disc 7mm |
Varistor Voltage (Max) 517 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 5,23500 Kč | 52,35 Kč |
| 25 | 4,64680 Kč | 116,17 Kč |
| 100 | 4,00840 Kč | 400,84 Kč |
| 250 | 3,70144 Kč | 925,36 Kč |
| 500 | 3,51708 Kč | 1 758,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,36524 Kč | 3 365,24 Kč |
| 2 000 | 3,24022 Kč | 6 480,44 Kč |
| 3 000 | 3,17761 Kč | 9 532,83 Kč |
| 5 000 | 3,10826 Kč | 15 541,30 Kč |
| 7 000 | 3,06770 Kč | 21 473,90 Kč |
| 10 000 | 3,02868 Kč | 30 286,80 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |



