


TND07SV470KTBAAAA0 | |
|---|---|
DigiKey Part Number | 565-TND07SV470KTBAAAA0CT-ND - Cut Tape (CT) 565-TND07SV470KTBAAAA0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TND07SV470KTBAAAA0 |
Description | VARISTOR 47V 250A DISC 7MM |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Maximum AC Volts | 26 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 250 A | |
Energy | 2.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,64520 Kč | 91,13 Kč |
| 100 | 3,13080 Kč | 313,08 Kč |
| 250 | 2,88512 Kč | 721,28 Kč |
| 500 | 2,73688 Kč | 1 368,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,55364 Kč | 3 830,46 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

