
LRF462725MKFX | |
|---|---|
DigiKey Part Number | 565-LRF462725MKFX-ND |
Manufacturer | |
Manufacturer Product Number | LRF462725MKFX |
Description | CORE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 1.949" (49.50mm) Diameter 1.102" (28.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 1.949" (49.50mm) | |
Inductance Factor (Al) | 202.2 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 113.4 | |
Effective Area (Ae) mm² | 182.0 | |
Finish | Uncoated | |
Height | 1.102" (28.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,56000 Kč | 735,56 Kč |
| 10 | 474,53400 Kč | 4 745,34 Kč |
| 25 | 403,16160 Kč | 10 079,04 Kč |
| Unit Price without VAT: | 735,56000 Kč |
|---|---|
| Unit Price with VAT: | 890,02760 Kč |



