
LRF322015MKDX | |
|---|---|
DigiKey Part Number | 565-LRF322015MKDX-ND |
Manufacturer | |
Manufacturer Product Number | LRF322015MKDX |
Description | COMMON MODE COILS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated Nanocrystalline Ferrite Core Toroid Type Length Width 1.386" (35.20mm) Diameter 0.681" (17.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Nanocrystalline | |
Diameter | 1.386" (35.20mm) | |
Inductance Factor (Al) | 33.1 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 80.9 | |
Effective Area (Ae) mm² | 69.0 | |
Finish | Uncoated | |
Height | 0.681" (17.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,35000 Kč | 174,35 Kč |
| 10 | 143,39400 Kč | 1 433,94 Kč |
| 25 | 132,66200 Kč | 3 316,55 Kč |
| 50 | 125,09240 Kč | 6 254,62 Kč |
| 140 | 114,65129 Kč | 16 051,18 Kč |
| 280 | 108,13075 Kč | 30 276,61 Kč |
| 560 | 103,56713 Kč | 57 997,59 Kč |
| Unit Price without VAT: | 174,35000 Kč |
|---|---|
| Unit Price with VAT: | 210,96350 Kč |


