
LRF251510MKCX | |
|---|---|
DigiKey Part Number | 565-LRF251510MKCX-ND |
Manufacturer | |
Manufacturer Product Number | LRF251510MKCX |
Description | COMMON MODE COILS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated Nanocrystalline Ferrite Core Toroid Type Length Width 1.114" (28.30mm) Diameter 0.484" (12.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Nanocrystalline | |
Diameter | 1.114" (28.30mm) | |
Inductance Factor (Al) | 25.2 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 31000 | |
Effective Length (le) mm | 63.8 | |
Effective Area (Ae) mm² | 41.0 | |
Finish | Uncoated | |
Height | 0.484" (12.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,35000 Kč | 127,35 Kč |
| 10 | 104,66100 Kč | 1 046,61 Kč |
| 25 | 96,82160 Kč | 2 420,54 Kč |
| 50 | 91,29380 Kč | 4 564,69 Kč |
| 231 | 80,19961 Kč | 18 526,11 Kč |
| 462 | 75,63968 Kč | 34 945,53 Kč |
| 693 | 73,09605 Kč | 50 655,56 Kč |
| 1 155 | 72,90700 Kč | 84 207,58 Kč |
| Unit Price without VAT: | 127,35000 Kč |
|---|---|
| Unit Price with VAT: | 154,09350 Kč |


