LDFW007652Y6-V0E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LDFW007652Y6-V0E

LDFW027282YJUV0E

DigiKey Part Number
565-LDFW027282YJUV0E-ND
Manufacturer
Manufacturer Product Number
LDFW027282YJUV0E
Description
CMC 2.8MH 27A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 27A DCR 3.1mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.8 mH @ 100 kHz
Current Rating (Max)
27A
DC Resistance (DCR) (Max)
3.1mOhm (Typ)
Voltage Rating - DC
700V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 130°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.969" Dia (50.00mm)
Height (Max)
1.890" (48.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1502,63000 Kč502,63 Kč
10413,41300 Kč4 134,13 Kč
48362,02542 Kč17 377,22 Kč
96341,44927 Kč32 779,13 Kč
144335,85340 Kč48 362,89 Kč
Manufacturers Standard Package
Unit Price without VAT:502,63000 Kč
Unit Price with VAT:608,18230 Kč