


LDFL039172VJUV0E | |
|---|---|
DigiKey Part Number | 565-LDFL039172VJUV0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL039172VJUV0E |
Description | CMC 1.7MH 39A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.7 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 39A DCR 1.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LDFL039172VJUV0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.7 mH @ 100 kHz | |
Current Rating (Max) | 39A | |
DC Resistance (DCR) (Max) | 1.5mOhm | |
Voltage Rating - DC | 700V | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height (Max) | 1.890" (48.00mm) | |
Package / Case | Radial, Vertical (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 853,36000 Kč | 853,36 Kč |
| 10 | 702,06800 Kč | 7 020,68 Kč |
| 48 | 614,89146 Kč | 29 514,79 Kč |
| 96 | 584,75052 Kč | 56 136,05 Kč |
| Unit Price without VAT: | 853,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 032,56560 Kč |

