LDFL006102VS-V0E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LDFL006102VS-V0E
Best 3 components for On Board Charger

LDFL016732V22V0E

DigiKey Part Number
565-LDFL016732V22V0E-ND
Manufacturer
Manufacturer Product Number
LDFL016732V22V0E
Description
CMC 7.3MH 16A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
7.3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 16A DCR 7.9mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
7.3 mH @ 100 kHz
Current Rating (Max)
16A
DC Resistance (DCR) (Max)
7.9mOhm
Voltage Rating - DC
500V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 130°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.693" Dia (43.00mm)
Height (Max)
1.496" (38.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,38000 Kč314,38 Kč
10258,57700 Kč2 585,77 Kč
25239,25240 Kč5 981,31 Kč
60222,16300 Kč13 329,78 Kč
120209,52333 Kč25 142,80 Kč
300199,42830 Kč59 828,49 Kč
Manufacturers Standard Package
Unit Price without VAT:314,38000 Kč
Unit Price with VAT:380,39980 Kč