


LDFL012202V6-V0E | |
|---|---|
DigiKey Part Number | 565-LDFL012202V6-V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL012202V6-V0E |
Description | CMC 2MH 12A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR 7.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LDFL012202V6-V0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 100 kHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 7.5mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" Dia (31.00mm) | |
Height (Max) | 1.142" (29.00mm) | |
Package / Case | Radial, Vertical (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,12000 Kč | 377,12 Kč |
| 10 | 310,16100 Kč | 3 101,61 Kč |
| 25 | 286,98400 Kč | 7 174,60 Kč |
| 50 | 270,63480 Kč | 13 531,74 Kč |
| 231 | 237,83918 Kč | 54 940,85 Kč |
| 462 | 235,96481 Kč | 109 015,74 Kč |
| Unit Price without VAT: | 377,12000 Kč |
|---|---|
| Unit Price with VAT: | 456,31520 Kč |

