


LDFL004272VS-V0E | |
|---|---|
DigiKey Part Number | 565-LDFL004272VS-V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL004272VS-V0E |
Description | CMC 2.7MH 3.5A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 3.5A DCR 38mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LDFL004272VS-V0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.7 mH @ 100 kHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 38mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Radial, Vertical (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,71000 Kč | 233,71 Kč |
| 10 | 192,11100 Kč | 1 921,11 Kč |
| 25 | 177,74400 Kč | 4 443,60 Kč |
| 50 | 167,60600 Kč | 8 380,30 Kč |
| 200 | 149,07110 Kč | 29 814,22 Kč |
| 400 | 140,60575 Kč | 56 242,30 Kč |
| 600 | 138,58680 Kč | 83 152,08 Kč |
| Unit Price without VAT: | 233,71000 Kč |
|---|---|
| Unit Price with VAT: | 282,78910 Kč |

