2.2 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTJ251B225M55BFT00

DigiKey Part Number
565-KTJ251B225M55BFT00TR-ND - Tape & Reel (TR)
565-KTJ251B225M55BFT00CT-ND - Cut Tape (CT)
565-KTJ251B225M55BFT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTJ251B225M55BFT00
Description
CAP CER 2.2UF 250V X7R SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KTJ251B225M55BFT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.209" W (6.00mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 619
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,28000 Kč136,28 Kč
10100,11800 Kč1 001,18 Kč
5085,67600 Kč4 283,80 Kč
10081,20770 Kč8 120,77 Kč
50073,89196 Kč36 945,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00069,37487 Kč138 749,74 Kč
Manufacturers Standard Package
Unit Price without VAT:136,28000 Kč
Unit Price with VAT:164,89880 Kč