
KTJ250B336M55BFT00 | |
|---|---|
DigiKey Part Number | 565-KTJ250B336M55BFT00TR-ND - Tape & Reel (TR) 565-KTJ250B336M55BFT00CT-ND - Cut Tape (CT) 565-KTJ250B336M55BFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTJ250B336M55BFT00 |
Description | CAP CER 33UF 25V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KTJ250B336M55BFT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.209" W (6.00mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,92000 Kč | 132,92 Kč |
| 10 | 97,38900 Kč | 973,89 Kč |
| 50 | 83,25280 Kč | 4 162,64 Kč |
| 100 | 78,87900 Kč | 7 887,90 Kč |
| 500 | 71,56286 Kč | 35 781,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 67,28725 Kč | 134 574,50 Kč |
| Unit Price without VAT: | 132,92000 Kč |
|---|---|
| Unit Price with VAT: | 160,83320 Kč |

