
KTJ250B107M76BFT00 | |
|---|---|
DigiKey Part Number | 565-KTJ250B107M76BFT00TR-ND - Tape & Reel (TR) 565-KTJ250B107M76BFT00CT-ND - Cut Tape (CT) 565-KTJ250B107M76BFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTJ250B107M76BFT00 |
Description | CAP CER 100UF 25V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KTJ250B107M76BFT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.307" L x 0.260" W (7.80mm x 6.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.374" (9.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,68000 Kč | 283,68 Kč |
| 10 | 219,26100 Kč | 2 192,61 Kč |
| 50 | 193,50500 Kč | 9 675,25 Kč |
| 100 | 185,52990 Kč | 18 552,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 173,55163 Kč | 69 420,65 Kč |
| 800 | 169,09585 Kč | 135 276,68 Kč |
| 1 200 | 166,86183 Kč | 200 234,20 Kč |
| Unit Price without VAT: | 283,68000 Kč |
|---|---|
| Unit Price with VAT: | 343,25280 Kč |

