6.8 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTJ101B685M55BFT00

DigiKey Part Number
565-KTJ101B685M55BFT00TR-ND - Tape & Reel (TR)
565-KTJ101B685M55BFT00CT-ND - Cut Tape (CT)
565-KTJ101B685M55BFT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTJ101B685M55BFT00
Description
CAP CER 6.8UF 100V X7R SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KTJ101B685M55BFT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.209" W (6.00mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,92000 Kč132,92 Kč
1097,38900 Kč973,89 Kč
5083,25280 Kč4 162,64 Kč
10078,87900 Kč7 887,90 Kč
50071,56286 Kč35 781,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00067,28725 Kč134 574,50 Kč
Manufacturers Standard Package
Unit Price without VAT:132,92000 Kč
Unit Price with VAT:160,83320 Kč