KTJ101B226M55BFT00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTJ101B226M55BFT00

DigiKey Part Number
565-KTJ101B226M55BFT00TR-ND - Tape & Reel (TR)
565-KTJ101B226M55BFT00CT-ND - Cut Tape (CT)
565-KTJ101B226M55BFT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTJ101B226M55BFT00
Description
CAP CER 22UF 100V X7R SMD J-LEAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.209" W (6.00mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 681
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,41000 Kč65,41 Kč
1042,18100 Kč421,81 Kč
5037,87320 Kč1 893,66 Kč
10035,44850 Kč3 544,85 Kč
50032,32108 Kč16 160,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00032,51407 Kč65 028,14 Kč
4 00028,16711 Kč112 668,44 Kč
6 00027,73528 Kč166 411,68 Kč
Manufacturers Standard Package
Unit Price without VAT:65,41000 Kč
Unit Price with VAT:79,14610 Kč