KTJNTJ SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTJ101B106M55BFT00

DigiKey Part Number
565-KTJ101B106M55BFT00TR-ND - Tape & Reel (TR)
565-KTJ101B106M55BFT00CT-ND - Cut Tape (CT)
565-KTJ101B106M55BFT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTJ101B106M55BFT00
Description
CAP CER 10UF 100V X7R SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KTJ101B106M55BFT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.209" W (6.00mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 057
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,82000 Kč72,82 Kč
1051,32800 Kč513,28 Kč
5042,75640 Kč2 137,82 Kč
10040,10560 Kč4 010,56 Kč
50035,65982 Kč17 829,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00033,08695 Kč66 173,90 Kč
4 00032,14465 Kč128 578,60 Kč
6 00031,67245 Kč190 034,70 Kč
Manufacturers Standard Package
Unit Price without VAT:72,82000 Kč
Unit Price with VAT:88,11220 Kč