220 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD500B227M99A0B00

DigiKey Part Number
565-4667-ND
Manufacturer
Manufacturer Product Number
KTD500B227M99A0B00
Description
CAP CER 220UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
KTD500B227M99A0B00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
1.122" L x 0.394" W (28.50mm x 10.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Thickness (Max)
-
Lead Spacing
0.984" (25.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 187,65000 Kč1 187,65 Kč
10998,41300 Kč9 984,13 Kč
50922,62280 Kč46 131,14 Kč
100899,13440 Kč89 913,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 187,65000 Kč
Unit Price with VAT:1 437,05650 Kč