
KTD251B156M99A0B00 | |
|---|---|
DigiKey Part Number | 565-KTD251B156M99A0B00-ND |
Manufacturer | |
Manufacturer Product Number | KTD251B156M99A0B00 |
Description | CAP CER 15UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | KTD251B156M99A0B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 1.122" L x 0.295" W (28.50mm x 7.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.984" (25.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,18000 Kč | 557,18 Kč |
| 10 | 523,72900 Kč | 5 237,29 Kč |
| Unit Price without VAT: | 557,18000 Kč |
|---|---|
| Unit Price with VAT: | 674,18780 Kč |

