Direct

KTD250B106M43A0B00 | |
|---|---|
DigiKey Part Number | 565-KTD250B106M43A0B00-ND |
Manufacturer | |
Manufacturer Product Number | KTD250B106M43A0B00 |
Description | CAP CER 10UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | KTD250B106M43A0B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.256" L x 0.157" W (6.50mm x 4.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 50 | 13,85440 Kč | 692,72 Kč |
| 100 | 12,70380 Kč | 1 270,38 Kč |
| 500 | 10,75812 Kč | 5 379,06 Kč |
| 1 000 | 10,15610 Kč | 10 156,10 Kč |
| 2 500 | 9,52074 Kč | 23 801,85 Kč |
| 5 000 | 9,13757 Kč | 45 687,85 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |


