
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.256" L x 0.157" W (6.50mm x 4.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 22,97200 Kč | 229,72 Kč |
| 50 | 18,34380 Kč | 917,19 Kč |
| 100 | 16,91390 Kč | 1 691,39 Kč |
| 500 | 14,50122 Kč | 7 250,61 Kč |
| 2 000 | 13,13982 Kč | 26 279,64 Kč |
| 4 000 | 12,63355 Kč | 50 534,20 Kč |
| 6 000 | 12,38000 Kč | 74 280,00 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

