
KTD101B156M80A0B00 | |
|---|---|
DigiKey Part Number | 565-KTD101B156M80A0B00-ND |
Manufacturer | |
Manufacturer Product Number | KTD101B156M80A0B00 |
Description | CAP CER 15UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | KTD101B156M80A0B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.531" L x 0.236" W (13.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 149,95500 Kč | 1 499,55 Kč |
| 50 | 137,90700 Kč | 6 895,35 Kč |
| 100 | 131,73100 Kč | 13 173,10 Kč |
| 500 | 121,27392 Kč | 60 636,96 Kč |
| 1 000 | 118,03382 Kč | 118 033,82 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |

