
HHXK250GRA821MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXK250GRA821MJC5GTR-ND - Tape & Reel (TR) 565-HHXK250GRA821MJC5GCT-ND - Cut Tape (CT) 565-HHXK250GRA821MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXK250GRA821MJC5G |
Description | CAP ALUM POLY HYB 820UF 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 615 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 23,17000 Kč | 231,70 Kč |
| 50 | 17,94400 Kč | 897,20 Kč |
| 100 | 16,29230 Kč | 1 629,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 13,77558 Kč | 5 510,23 Kč |
| 800 | 12,82561 Kč | 10 260,49 Kč |
| 1 200 | 12,34611 Kč | 14 815,33 Kč |
| 2 000 | 11,81151 Kč | 23 623,02 Kč |
| 2 800 | 11,49734 Kč | 32 192,55 Kč |
| 4 000 | 11,19388 Kč | 44 775,52 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |

