
HHXK160ARA561MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXK160ARA561MHA0GTR-ND - Tape & Reel (TR) 565-HHXK160ARA561MHA0GCT-ND - Cut Tape (CT) 565-HHXK160ARA561MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXK160ARA561MHA0G |
Description | CAP ALUM POLY HYB 560UF 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXK160ARA561MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 465 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 $ | 0,98 $ |
| 10 | 0,62000 $ | 6,20 $ |
| 50 | 0,47020 $ | 23,51 $ |
| 100 | 0,42270 $ | 42,27 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34092 $ | 170,46 $ |
| 1 000 | 0,31513 $ | 315,13 $ |
| 1 500 | 0,30211 $ | 453,16 $ |
| 2 500 | 0,28760 $ | 719,00 $ |
| 3 500 | 0,27907 $ | 976,74 $ |
| 5 000 | 0,27082 $ | 1 354,10 $ |
| 6 000 | 0,26690 $ | 1 601,40 $ |
| 12 000 | 0,25364 $ | 3 043,68 $ |
| 12 500 | 0,25293 $ | 3 161,62 $ |
| Unit Price without VAT: | 0,98000 $ |
|---|---|
| Unit Price with VAT: | 1,18580 $ |

