
HHXJ630GRA560MHA0G | |
---|---|
DigiKey Part Number | 565-HHXJ630GRA560MHA0GTR-ND - Tape & Reel (TR) 565-HHXJ630GRA560MHA0GCT-ND - Cut Tape (CT) 565-HHXJ630GRA560MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ630GRA560MHA0G |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,45000 Kč | 26,45 Kč |
10 | 16,99700 Kč | 169,97 Kč |
50 | 13,02700 Kč | 651,35 Kč |
100 | 11,76900 Kč | 1 176,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 9,60388 Kč | 4 801,94 Kč |
1 000 | 8,92211 Kč | 8 922,11 Kč |
1 500 | 8,57779 Kč | 12 866,68 Kč |
2 500 | 8,19410 Kč | 20 485,25 Kč |
3 500 | 7,96855 Kč | 27 889,92 Kč |
5 000 | 7,75068 Kč | 38 753,40 Kč |
6 000 | 7,64708 Kč | 45 882,48 Kč |
12 000 | 7,29652 Kč | 87 558,24 Kč |
12 500 | 7,27784 Kč | 90 973,00 Kč |
Unit Price without VAT: | 26,45000 Kč |
---|---|
Unit Price with VAT: | 32,00450 Kč |