
HHXJ350GRA331MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ350GRA331MJA0GTR-ND - Tape & Reel (TR) 565-HHXJ350GRA331MJA0GCT-ND - Cut Tape (CT) 565-HHXJ350GRA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ350GRA331MJA0G |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Capacitance 330 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 20mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,45200 Kč | 204,52 Kč |
| 50 | 15,75260 Kč | 787,63 Kč |
| 100 | 14,26810 Kč | 1 426,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,71268 Kč | 5 856,34 Kč |
| 1 000 | 10,90804 Kč | 10 908,04 Kč |
| 1 500 | 10,50194 Kč | 15 752,91 Kč |
| 2 500 | 10,04922 Kč | 25 123,05 Kč |
| 3 500 | 9,78315 Kč | 34 241,02 Kč |
| 5 000 | 9,52608 Kč | 47 630,40 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

