Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXJ350ARA560MF61G | |
|---|---|
DigiKey Part Number | 565-HHXJ350ARA560MF61GTR-ND - Tape & Reel (TR) 565-HHXJ350ARA560MF61GCT-ND - Cut Tape (CT) 565-HHXJ350ARA560MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ350ARA560MF61G |
Description | CAP ALUM HYBRID 56UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ350ARA560MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 10,37800 Kč | 103,78 Kč |
| 50 | 7,80120 Kč | 390,06 Kč |
| 100 | 6,98650 Kč | 698,65 Kč |
| 500 | 5,57826 Kč | 2 789,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,13452 Kč | 5 134,52 Kč |
| 2 000 | 4,76551 Kč | 9 531,02 Kč |
| 3 000 | 4,57922 Kč | 13 737,66 Kč |
| 5 000 | 4,37158 Kč | 21 857,90 Kč |
| 7 000 | 4,24951 Kč | 29 746,57 Kč |
| 10 000 | 4,13161 Kč | 41 316,10 Kč |
| 12 000 | 4,07558 Kč | 48 906,96 Kč |
| 24 000 | 3,88586 Kč | 93 260,64 Kč |
| 25 000 | 3,87573 Kč | 96 893,25 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |





