
HHXJ250GRA820MF61G | |
|---|---|
DigiKey Part Number | 565-HHXJ250GRA820MF61GTR-ND - Tape & Reel (TR) 565-HHXJ250GRA820MF61GCT-ND - Cut Tape (CT) 565-HHXJ250GRA820MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ250GRA820MF61G |
Description | CAP ALUM HYBRID 82UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Capacitance 82 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 50mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 50 | 9,33580 Kč | 466,79 Kč |
| 100 | 8,38030 Kč | 838,03 Kč |
| 500 | 6,73154 Kč | 3 365,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,21205 Kč | 6 212,05 Kč |
| 2 000 | 5,78023 Kč | 11 560,46 Kč |
| 3 000 | 5,56237 Kč | 16 687,11 Kč |
| 5 000 | 5,31938 Kč | 26 596,90 Kč |
| 7 000 | 5,17658 Kč | 36 236,06 Kč |
| 10 000 | 5,03864 Kč | 50 386,40 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

