
HHXJ250ARA680MF61G | |
|---|---|
DigiKey Part Number | 565-HHXJ250ARA680MF61GTR-ND - Tape & Reel (TR) 565-HHXJ250ARA680MF61GCT-ND - Cut Tape (CT) 565-HHXJ250ARA680MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ250ARA680MF61G |
Description | CAP ALUM HYBRID 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ250ARA680MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 50 | 6,74880 Kč | 337,44 Kč |
| 100 | 6,02640 Kč | 602,64 Kč |
| 500 | 4,77620 Kč | 2 388,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,38186 Kč | 4 381,86 Kč |
| 2 000 | 4,05388 Kč | 8 107,76 Kč |
| 3 000 | 3,88834 Kč | 11 665,02 Kč |
| 5 000 | 3,70375 Kč | 18 518,75 Kč |
| 7 000 | 3,59525 Kč | 25 166,75 Kč |
| 10 000 | 3,49044 Kč | 34 904,40 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


