
HHXJ250ARA561MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ250ARA561MJA0GTR-ND - Tape & Reel (TR) 565-HHXJ250ARA561MJA0GCT-ND - Cut Tape (CT) 565-HHXJ250ARA561MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ250ARA561MJA0G |
Description | CAP ALUMHYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ250ARA561MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 34,12200 Kč | 341,22 Kč |
| 50 | 26,83960 Kč | 1 341,98 Kč |
| 100 | 24,53830 Kč | 2 453,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,57972 Kč | 10 289,86 Kč |
| 1 000 | 19,33412 Kč | 19 334,12 Kč |
| 1 500 | 18,70572 Kč | 28 058,58 Kč |
| 2 500 | 18,00545 Kč | 45 013,62 Kč |
| 3 500 | 17,59386 Kč | 61 578,51 Kč |
| 5 000 | 17,19640 Kč | 85 982,00 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |

