
HHXJ250ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ250ARA331MHA0GTR-ND - Tape & Reel (TR) 565-HHXJ250ARA331MHA0GCT-ND - Cut Tape (CT) 565-HHXJ250ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ250ARA331MHA0G |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ250ARA331MHA0G Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 25,36600 Kč | 253,66 Kč |
| 50 | 19,71300 Kč | 985,65 Kč |
| 100 | 17,92600 Kč | 1 792,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,85104 Kč | 7 425,52 Kč |
| 1 000 | 13,88262 Kč | 13 882,62 Kč |
| 1 500 | 13,39421 Kč | 20 091,31 Kč |
| 2 500 | 12,84960 Kč | 32 124,00 Kč |
| 3 500 | 12,52957 Kč | 43 853,49 Kč |
| 5 000 | 12,22042 Kč | 61 102,10 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

