
| HHXJ250ARA151MF80G | |
|---|---|
| DigiKey Part Number | 565-HHXJ250ARA151MF80GTR-ND - Tape & Reel (TR) 565-HHXJ250ARA151MF80GCT-ND - Cut Tape (CT) 565-HHXJ250ARA151MF80GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | HHXJ250ARA151MF80G | 
| Description | CAP ALUMHYB 150UF 20% 25V SMD | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HHXJ250ARA151MF80G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Chemi-Con | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Hybrid | |
| Capacitance | 150 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 25 V | |
| ESR (Equivalent Series Resistance) | 30mOhm | |
| Lifetime @ Temp. | 4000 Hrs @ 125°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Ratings | AEC-Q200 | |
| Applications | Automotive | |
| Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.248" Dia (6.30mm) | |
| Height - Seated (Max) | 0.315" (8.00mm) | |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
| Mounting Type | Surface Mount | |
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 19,35000 Kč | 19,35 Kč | 
| 10 | 12,27600 Kč | 122,76 Kč | 
| 50 | 9,29620 Kč | 464,81 Kč | 
| 100 | 8,35150 Kč | 835,15 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 900 | 6,27832 Kč | 5 650,49 Kč | 
| 1 800 | 5,83897 Kč | 10 510,15 Kč | 
| 2 700 | 5,61723 Kč | 15 166,52 Kč | 
| 4 500 | 5,37003 Kč | 24 165,13 Kč | 
| 6 300 | 5,22475 Kč | 32 915,93 Kč | 
| 9 000 | 5,08439 Kč | 45 759,51 Kč | 
| 10 800 | 5,01768 Kč | 54 190,94 Kč | 
| 21 600 | 4,79182 Kč | 103 503,31 Kč | 
| 22 500 | 4,77980 Kč | 107 545,50 Kč | 
| Unit Price without VAT: | 19,35000 Kč | 
|---|---|
| Unit Price with VAT: | 23,41350 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic