HHXJ160ARA151MF61G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 867
Unit Price: 19,53000 Kč
Datasheet
150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ160ARA151MF61G

DigiKey Part Number
565-HHXJ160ARA151MF61GTR-ND - Tape & Reel (TR)
565-HHXJ160ARA151MF61GCT-ND - Cut Tape (CT)
565-HHXJ160ARA151MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ160ARA151MF61G
Description
CAP ALUMHYB 150UF 20% 16V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXJ160ARA151MF61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
162 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.08 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
45mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXJ160GRA151MF61GChemi-Con867565-HHXJ160GRA151MF61GCT-ND19,53000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1016,37800 Kč163,78 Kč
5012,50640 Kč625,32 Kč
10011,28430 Kč1 128,43 Kč
5009,17570 Kč4 587,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,51154 Kč8 511,54 Kč
2 0007,95940 Kč15 918,80 Kč
3 0007,68086 Kč23 042,58 Kč
5 0007,37038 Kč36 851,90 Kč
7 0007,18792 Kč50 315,44 Kč
10 0007,01167 Kč70 116,70 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč