
HHXF630GRA151MJH0G | |
|---|---|
DigiKey Part Number | 565-HHXF630GRA151MJH0GTR-ND - Tape & Reel (TR) 565-HHXF630GRA151MJH0GCT-ND - Cut Tape (CT) 565-HHXF630GRA151MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF630GRA151MJH0G |
Description | CAP ALUMHYB 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 5.3 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 13mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 40,48400 Kč | 404,84 Kč |
| 50 | 32,05980 Kč | 1 602,99 Kč |
| 100 | 29,40140 Kč | 2 940,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 27,19030 Kč | 5 438,06 Kč |
| 400 | 25,35298 Kč | 10 141,19 Kč |
| 600 | 24,42522 Kč | 14 655,13 Kč |
| 1 000 | 23,39177 Kč | 23 391,77 Kč |
| 1 400 | 22,78418 Kč | 31 897,85 Kč |
| 2 000 | 22,19730 Kč | 44 394,60 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |

