
HHXF500GRA101MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXF500GRA101MJA0GTR-ND - Tape & Reel (TR) 565-HHXF500GRA101MJA0GCT-ND - Cut Tape (CT) 565-HHXF500GRA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF500GRA101MJA0G |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 430 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 21,98500 Kč | 219,85 Kč |
| 50 | 16,98740 Kč | 849,37 Kč |
| 100 | 15,40830 Kč | 1 540,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,68784 Kč | 6 343,92 Kč |
| 1 000 | 11,83111 Kč | 11 831,11 Kč |
| 1 500 | 11,39869 Kč | 17 098,03 Kč |
| 2 500 | 10,91686 Kč | 27 292,15 Kč |
| 3 500 | 10,63375 Kč | 37 218,12 Kč |
| 5 000 | 10,36012 Kč | 51 800,60 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |




