150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXF500ARA151MJC5G

DigiKey Part Number
565-HHXF500ARA151MJC5GTR-ND - Tape & Reel (TR)
565-HHXF500ARA151MJC5GCT-ND - Cut Tape (CT)
565-HHXF500ARA151MJC5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXF500ARA151MJC5G
Description
CAP ALUMHYB 150UF 20% 50V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
HHXF500ARA151MJC5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
17mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 832
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1041,77400 Kč417,74 Kč
5033,13100 Kč1 656,55 Kč
10030,40520 Kč3 040,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40026,25343 Kč10 501,37 Kč
80024,68744 Kč19 749,95 Kč
1 20023,89780 Kč28 677,36 Kč
2 00023,01738 Kč46 034,76 Kč
2 80022,50018 Kč63 000,50 Kč
4 00022,00073 Kč88 002,92 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč