150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXF350GRA151MJA0G

DigiKey Part Number
565-HHXF350GRA151MJA0GTR-ND - Tape & Reel (TR)
565-HHXF350GRA151MJA0GCT-ND - Cut Tape (CT)
565-HHXF350GRA151MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXF350GRA151MJA0G
Description
CAP ALUMHYB 150UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 3000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
4.5 A @ 100 kHz
Capacitance
150 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
16mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
3000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,37000 Kč33,37 Kč
1021,64800 Kč216,48 Kč
5016,71780 Kč835,89 Kč
10015,15990 Kč1 515,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,47826 Kč6 239,13 Kč
1 00011,63382 Kč11 633,82 Kč
1 50011,20775 Kč16 811,62 Kč
2 50010,73282 Kč26 832,05 Kč
3 50010,45367 Kč36 587,85 Kč
5 00010,18407 Kč50 920,35 Kč
Manufacturers Standard Package
Unit Price without VAT:33,37000 Kč
Unit Price with VAT:40,37770 Kč