
HHXF350GRA151MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXF350GRA151MJA0GTR-ND - Tape & Reel (TR) 565-HHXF350GRA151MJA0GCT-ND - Cut Tape (CT) 565-HHXF350GRA151MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF350GRA151MJA0G |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 16mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 21,64800 Kč | 216,48 Kč |
| 50 | 16,71780 Kč | 835,89 Kč |
| 100 | 15,15990 Kč | 1 515,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,47826 Kč | 6 239,13 Kč |
| 1 000 | 11,63382 Kč | 11 633,82 Kč |
| 1 500 | 11,20775 Kč | 16 811,62 Kč |
| 2 500 | 10,73282 Kč | 26 832,05 Kč |
| 3 500 | 10,45367 Kč | 36 587,85 Kč |
| 5 000 | 10,18407 Kč | 50 920,35 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |

