Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXF350ARA471MJH0G | |
|---|---|
DigiKey Part Number | 565-HHXF350ARA471MJH0GTR-ND - Tape & Reel (TR) 565-HHXF350ARA471MJH0GCT-ND - Cut Tape (CT) 565-HHXF350ARA471MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF350ARA471MJH0G |
Description | CAP ALUMHYB 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF350ARA471MJH0G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 580 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXF350GRA471MJH0G | Chemi-Con | 400 | 565-HHXF350GRA471MJH0GCT-ND | 2,15000 Kč | Parametric Equivalent |
| 35PHV470M10X16.5 | Rubycon | 550 | 1189-35PHV470M10X16.5CT-ND | 2,56000 Kč | Parametric Equivalent |
| A786MW477M1VLAS010 | KEMET | 963 | 399-A786MW477M1VLAS010CT-ND | 1,11000 Kč | Parametric Equivalent |
| GYC1V471MNW1GS | Nichicon | 85 | 493-GYC1V471MNW1GSCT-ND | 2,18000 Kč | Parametric Equivalent |
| GYC1V471MNZ1GS | Nichicon | 354 | 493-GYC1V471MNZ1GSCT-ND | 1,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,52000 Kč | 100,52 Kč |
| 10 | 68,82300 Kč | 688,23 Kč |
| 50 | 55,71340 Kč | 2 785,67 Kč |
| 100 | 51,57980 Kč | 5 157,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 48,14490 Kč | 9 628,98 Kč |
| 400 | 45,29138 Kč | 18 116,55 Kč |
| 600 | 43,85182 Kč | 26 311,09 Kč |
| 1 000 | 42,24761 Kč | 42 247,61 Kč |
| 1 400 | 41,30506 Kč | 57 827,08 Kč |
| 2 000 | 40,39439 Kč | 80 788,78 Kč |
| Unit Price without VAT: | 100,52000 Kč |
|---|---|
| Unit Price with VAT: | 121,62920 Kč |






