560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXF250GRA561MJH0G

DigiKey Part Number
565-HHXF250GRA561MJH0GTR-ND - Tape & Reel (TR)
565-HHXF250GRA561MJH0GCT-ND - Cut Tape (CT)
565-HHXF250GRA561MJH0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXF250GRA561MJH0G
Description
CAP ALUMHYB 560UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
6 A @ 100 kHz
Capacitance
560 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
10mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,94000 Kč56,94 Kč
1037,87400 Kč378,74 Kč
5029,92340 Kč1 496,17 Kč
10027,41250 Kč2 741,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20025,32380 Kč5 064,76 Kč
40023,58810 Kč9 435,24 Kč
60022,71233 Kč13 627,40 Kč
1 00021,73581 Kč21 735,81 Kč
1 40021,16193 Kč29 626,70 Kč
2 00020,60743 Kč41 214,86 Kč
Manufacturers Standard Package
Unit Price without VAT:56,94000 Kč
Unit Price with VAT:68,89740 Kč