
HHXF250ARA561MJH0G | |
|---|---|
DigiKey Part Number | 565-HHXF250ARA561MJH0GTR-ND - Tape & Reel (TR) 565-HHXF250ARA561MJH0GCT-ND - Cut Tape (CT) 565-HHXF250ARA561MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF250ARA561MJH0G |
Description | CAP ALUMHYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF250ARA561MJH0G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXF250GRA561MJH0G | Chemi-Con | 440 | 565-HHXF250GRA561MJH0GCT-ND | 56,94000 Kč | Parametric Equivalent |
| 25PHV560M10X16.5 | Rubycon | 2 428 | 1189-25PHV560M10X16.5CT-ND | 67,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,27000 Kč | 99,27 Kč |
| 10 | 68,01000 Kč | 680,10 Kč |
| 50 | 55,01680 Kč | 2 750,84 Kč |
| 100 | 50,92700 Kč | 5 092,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 47,52550 Kč | 9 505,10 Kč |
| 400 | 44,69960 Kč | 17 879,84 Kč |
| 600 | 43,27412 Kč | 25 964,47 Kč |
| 1 000 | 41,68576 Kč | 41 685,76 Kč |
| 1 400 | 40,75239 Kč | 57 053,35 Kč |
| 2 000 | 39,85100 Kč | 79 702,00 Kč |
| Unit Price without VAT: | 99,27000 Kč |
|---|---|
| Unit Price with VAT: | 120,11670 Kč |


