
HHXE630ARA101MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXE630ARA101MJC5GTR-ND - Tape & Reel (TR) 565-HHXE630ARA101MJC5GCT-ND - Cut Tape (CT) 565-HHXE630ARA101MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE630ARA101MJC5G |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE630ARA101MJC5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 345 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 37,96400 Kč | 379,64 Kč |
| 50 | 29,99360 Kč | 1 499,68 Kč |
| 100 | 27,47380 Kč | 2 747,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 23,63745 Kč | 9 454,98 Kč |
| 800 | 22,19069 Kč | 17 752,55 Kč |
| 1 200 | 21,46066 Kč | 25 752,79 Kč |
| 2 000 | 20,64734 Kč | 41 294,68 Kč |
| 2 800 | 20,16925 Kč | 56 473,90 Kč |
| 4 000 | 19,70757 Kč | 78 830,28 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |

