
HHXE350GRA331MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXE350GRA331MJC5GTR-ND - Tape & Reel (TR) 565-HHXE350GRA331MJC5GCT-ND - Cut Tape (CT) 565-HHXE350GRA331MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE350GRA331MJC5G |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 513.5 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 3.95 A @ 100 kHz |
Capacitance 330 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.504" (12.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 17mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 25,67300 Kč | 256,73 Kč |
| 50 | 19,97120 Kč | 998,56 Kč |
| 100 | 18,16720 Kč | 1 816,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 15,41690 Kč | 6 166,76 Kč |
| 800 | 14,37935 Kč | 11 503,48 Kč |
| 1 200 | 13,85570 Kč | 16 626,84 Kč |
| 2 000 | 13,27223 Kč | 26 544,46 Kč |
| 2 800 | 12,92914 Kč | 36 201,59 Kč |
| 4 000 | 12,59787 Kč | 50 391,48 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |

