330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE350GRA331MJC5G

DigiKey Part Number
565-HHXE350GRA331MJC5GTR-ND - Tape & Reel (TR)
565-HHXE350GRA331MJC5GCT-ND - Cut Tape (CT)
565-HHXE350GRA331MJC5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE350GRA331MJC5G
Description
CAP ALUMHYB 330UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
513.5 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
3.95 A @ 100 kHz
Capacitance
330 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.504" (12.80mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
17mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 568
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,42000 Kč39,42 Kč
1025,67300 Kč256,73 Kč
5019,97120 Kč998,56 Kč
10018,16720 Kč1 816,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40015,41690 Kč6 166,76 Kč
80014,37935 Kč11 503,48 Kč
1 20013,85570 Kč16 626,84 Kč
2 00013,27223 Kč26 544,46 Kč
2 80012,92914 Kč36 201,59 Kč
4 00012,59787 Kč50 391,48 Kč
Manufacturers Standard Package
Unit Price without VAT:39,42000 Kč
Unit Price with VAT:47,69820 Kč