
HHXE350GRA271MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXE350GRA271MJA0GTR-ND - Tape & Reel (TR) 565-HHXE350GRA271MJA0GCT-ND - Cut Tape (CT) 565-HHXE350GRA271MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE350GRA271MJA0G |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 429 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Capacitance 270 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 20mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE350ARA271MJA0G | Chemi-Con | 51 | 565-HHXE350ARA271MJA0GCT-ND | 57,56000 Kč | Parametric Equivalent |
| GYC1V271MCQ1GS | Nichicon | 604 | GYC1V271MCQ1CT-ND | 34,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 21,00100 Kč | 210,01 Kč |
| 50 | 16,20060 Kč | 810,03 Kč |
| 100 | 14,68440 Kč | 1 468,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,07158 Kč | 6 035,79 Kč |
| 1 000 | 11,24862 Kč | 11 248,62 Kč |
| 1 500 | 10,83360 Kč | 16 250,40 Kč |
| 2 500 | 10,37069 Kč | 25 926,72 Kč |
| 3 500 | 10,09871 Kč | 35 345,49 Kč |
| 5 000 | 9,83595 Kč | 49 179,75 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |


